Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System, CI Insulated Enclosure, Basic
- RS Stock No.:
- 246-985
- Mfr. Part No.:
- 029064 CL2
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$96.96
(exc. GST)
$106.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96.96 | $4.848 |
*price indicative
- RS Stock No.:
- 246-985
- Mfr. Part No.:
- 029064 CL2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Rail | |
| Length | 187.5mm | |
| For Use With | Mounting System, CI Insulated Enclosure, Basic Enclosure, 187.5 mm Enclosure | |
| Width | 35mm | |
| Material | Metal | |
| Height | 35mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Rail | ||
Length 187.5mm | ||
For Use With Mounting System, CI Insulated Enclosure, Basic Enclosure, 187.5 mm Enclosure | ||
Width 35mm | ||
Material Metal | ||
Height 35mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton advanced mounting rail is engineered for seamless integration within The Eaton xEnergy Safety Ci LV systems, delivering a robust solution to LV switchgear applications. Designed with precision, it boasts exceptional durability thanks to its galvanized steel construction, ensuring long-lasting performance in demanding environments. The product's dimensions are meticulously crafted to optimise installation efficiency while accommodating standard enclosures. With a focus on safety and reliability, this mounting rail is an ideal choice for professionals seeking quality solutions in electrical distribution systems. The combination of functionality and aesthetic appeal ensures that it not only meets but exceeds modern industry standards.
Constructed from high-quality galvanized steel for enhanced longevity
Engineered to support a variety of LV switchgear applications
Designed to facilitate easy and efficient installation
Includes captive fixing screws for secure mounting
Complements the aesthetic of modern electrical systems
Optimised dimensions for compatibility with standard enclosures
Provides a reliable solution for safe power distribution
Offers versatility across multiple installation environments
Related links
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 375 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic Enclosure, CI
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 213 mm x 70mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70mm
- Eaton xEnergy Safety Ci Series Accessory for Busbar Enclosure for Use with CI Insulated Enclosure
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
- Eaton Eaton xEnergy Series Plastic Spacer for Use with Basic Enclosure Mounting System 50 mm x
