Eaton Eaton xEnergy Series Stainless Steel Enclosure Support for Use with CI Insulated Enclosure, Distribution Board

Subtotal (1 unit)*

$57.69

(exc. GST)

$63.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.69

*price indicative

RS Stock No.:
243-833
Mfr. Part No.:
072493 STR50-ID
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

10mm

For Use With

CI Insulated Enclosure, Distribution Board Assembly, Plinth Height 50 cm

Width

20mm

Material

Stainless Steel

Height

500mm

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton innovative product is designed to elevate your distribution system's performance and reliability. With its robust construction and secure mounting profile, it seamlessly integrates into your existing infrastructure, ensuring optimal support for floor-standing distribution boards. The meticulously crafted product combines functionality with a sleek design, making it an ideal choice for professional installations. Its stainless steel material provides durability, while its precise dimensions account for easy fitting and enhanced safety. Designed with the user in mind, this solution meets stringent compliance standards, thus enhancing your operational efficiency. Explore new horizons of safety and functionality with this exceptional addition to your electrical systems.

Designed for easy integration with existing infrastructure

Constructed from high-quality stainless steel for enhanced durability

Optimises support for vertical sections to improve safety

Compliant with RoHS standards for environmental assurance

Compact dimensions allow for convenient installation

Provides a reliable solution for floor-standing distribution boards

Sleek design enhances the overall aesthetics of the installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy