Eaton Eaton xEnergy Series Plastic Bracket for Use with CI Insulated Enclosure, Enclosure Assembly, Accessory For

Subtotal (1 pack of 25 units)*

$12.77

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12.77$0.511

*price indicative

RS Stock No.:
243-956
Mfr. Part No.:
002313 KD4-CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Bracket

Length

8mm

For Use With

CI Insulated Enclosure, Enclosure Assembly, Accessory For Enclosure Assembly

Width

26mm

Material

Plastic

Height

14mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci is an innovative solution designed for those seeking reliability and efficiency in low-voltage switchgear systems. Ideal for enclosure assembly, this product excels in modular design, making it a perfect fit for various configurations. Its durable construction ensures longevity while adhering to strict compliance standards, thus enhancing safety. Highlighting versatility, the xEnergy Safety Ci encompasses multiple functionalities, meeting the diverse demands of modern electrical applications. The bracket accessory not only reinforces structural integrity but also promotes ease of installation, allowing for swift integration into existing systems. With an emphasis on performance and usability, this product exemplifies Eaton's commitment to quality engineering, making it an essential component for professionals seeking optimal results in enclosure solutions.

Designed specifically for Eaton xEnergy Safety Ci systems

Modular system that adapts to various enclosure configurations

Constructed from robust plastic, ensuring durability and longevity

Facilitates quick and easy installation into existing setups

Complies with RoHS standards for environmentally friendly use

Offers a streamlined design that enhances operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy