Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
- RS Stock No.:
- 240-152
- Mfr. Part No.:
- 141887 XNNSKS-M10X60-8
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$59.30
(exc. GST)
$65.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.30 | $1.186 |
*price indicative
- RS Stock No.:
- 240-152
- Mfr. Part No.:
- 141887 XNNSKS-M10X60-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 66.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 66.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Eaton LV switchgear range, specifically designed for low-voltage applications. Crafted with meticulous attention to detail, this hexagon-head screw embodies durability through its high-quality steel construction and protective galvanic coating. With a length of 60 mm and a thread size of M10, it ensures a secure fit for a variety of fastening needs.
Galvanic zinc plating offers superior corrosion resistance
Lightweight
Specifically engineered to meet industry standards for safety and compliance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
