Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 186.4 mm x 10mm

Subtotal (1 pack of 30 units)*

$133.31

(exc. GST)

$146.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$133.31$4.444

*price indicative

RS Stock No.:
243-405
Mfr. Part No.:
141885 XNNSKS-M10X180-8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Hexagonal Screw

Length

186.4mm

Width

10mm

Material

Steel

Height

10mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear is a robust solution engineered for today’s demanding electrical environments. Designed with precision and durability in mind, it combines advanced materials and expert craftsmanship to cater to various industrial applications. The switchgear features a hexagon-head screw design, ensuring secure fastening and stability under operational stresses.

Engineered to meet stringent safety and compliance standards

Durable material quality ensures longevity and reliability

Designed for optimal performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy