Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- RS Stock No.:
- 247-568
- Mfr. Part No.:
- 141883 XNNSKS-M10X140-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$97.84
(exc. GST)
$107.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $97.84 | $3.261 |
*price indicative
- RS Stock No.:
- 247-568
- Mfr. Part No.:
- 141883 XNNSKS-M10X140-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 146.4mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 146.4mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Eaton LV switchgear offering from epitomises robust engineering and versatility. Designed to meet the rigorous demands of modern LV switchgear applications, the product seamlessly combines durability and precision. Crafted from high-quality steel with a galvanic/electrolytic zinc plating, it ensures exceptional resistance to corrosion, making it ideal for both indoor and outdoor use.
Manufactured from high quality steel to ensure strength and reliability
Complies with environmental standards
Offers precise specifications for seamless integration into existing systems
Lightweight yet robust
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 126.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 166.4 mm x 10mm
