Eaton xEffect Series Mounting Bracket 19 mm x 20 mm x 59mm
- RS Stock No.:
- 241-029
- Mfr. Part No.:
- 083720 KK60
- Brand:
- Eaton
Subtotal (1 unit)*
$5.14
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.14 |
*price indicative
- RS Stock No.:
- 241-029
- Mfr. Part No.:
- 083720 KK60
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Length | 20mm | |
| Width | 59mm | |
| Height | 19mm | |
| Series | xEffect | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Length 20mm | ||
Width 59mm | ||
Height 19mm | ||
Series xEffect | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton innovative fixing bracket is designed for use with EATON cable ducts KL60, providing a reliable solution for organising and managing cables within various environments. Engineered with precision, the KK60 model ensures optimal functionality and durability, essential for efficient cable management in switchgear applications. Featuring a thoughtful design that accommodates a range of installation needs, it allows for adjustments according to duct width, ensuring a secure fit. Constructed from high-quality materials that meet RoHS compliance, this accessory is not only robust but also environmentally conscious, reinforcing your commitment to sustainability.
Halogen-free construction promotes safety in electrical installations
Designed for easy adjustment to suit different duct widths
Current leak stability for enhanced reliability and performance
Suitable for a cable duct height of 60 mm, providing versatility
Fixing intervals of 300 mm contribute to secure cable management
Lightweight design ensures ease of handling and installation
- RS Stock No. 0241018
- Mfr. Part No. 081347 KK25
1 Pack of 100
$327.77
- RS Stock No. 0244734
- Mfr. Part No. 143995 XVTL-EW
1 Pack of 10
$91.52
- RS Stock No. 0241010
- Mfr. Part No. 078974 KH25/35
1 Pack of 20
$46.33
- RS Stock No. 0248774
- Mfr. Part No. 106714 XME0610C
Each
$124.95
Related links
- Eaton xEffect Series Mounting Bracket 19 mm x 10 mm x 19mm
- Eaton Eaton xEffect Series Galvanised Steel Mounting Plate 2000 mm x 1.85 m x 733mm
- Eaton xEffect CS Series Steel Mounting Bracket for Use with Accessory CS 47 mm x 1.5 mm x 60mm
- Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- Eaton xEffect Series Polyamide Gasket for Use with Cable Gland 10 mm x 20 mm x 20mm
- Eaton xEffect Series Plastic Gasket for Use with Cable Gland 15 mm x 20 mm x 20mm
- Siemens Steel C Section DIN Rail, 516 mm x 59mm x 2 mm
- Eaton xEffect Series Plastic Cable Bracket 29 mm x 35 mm x 20mm












