Legrand Plastic
- RS Stock No.:
- 253-8676
- Mfr. Part No.:
- 001958
- Brand:
- Legrand
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$530.37
(exc. GST)
$583.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $530.37 |
- RS Stock No.:
- 253-8676
- Mfr. Part No.:
- 001958
- Brand:
- Legrand
Related links
- Legrand Plastic
- Legrand, Plastic
- Legrand Plastic General Purpose Enclosure, 200 x 164 x 115.6mm
- Legrand Plastic Cable Trunking Accessory, Plexo
- Legrand Plastic Enclosure, IP55, 310 mm x 240 mm x 160mm
- Legrand Plastic Cable Trunking Accessory, Commercial
- Legrand Plastic End Cap, 250 x 65mm
- Legrand Plastic Cable Trunking Cover, 20 x 12.5mm