Fibox F-MP Series Mounting Plate for Use with Enclosures x 200 mm x 54mm
- RS Stock No.:
- 288-1002
- Distrelec Article No.:
- 303-71-301
- Mfr. Part No.:
- F-MP mounting plate
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1002
- Distrelec Article No.:
- 303-71-301
- Mfr. Part No.:
- F-MP mounting plate
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 200mm | |
| For Use With | Enclosures | |
| Width | 54mm | |
| Series | F-MP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 200mm | ||
For Use With Enclosures | ||
Width 54mm | ||
Series F-MP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Mounting plate is designed for enclosures.
Non insulated
Related links
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 142 mm x 200 mm x 142mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures x 225 mm x 175mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures x 136 mm x 133mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 345 mm x 345 mm x 258mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures 282 mm x 282 mm x 215mm
- Fibox Steel Mounting Plate Mounting Plate 185 mm L for Use with M Series
- Fibox Steel Mounting Plate Mounting Plate 125 mm L for Use with H Series, M Series
- Fibox Steel Mounting Plate Mounting Plate 140 mm L for Use with D Series, M Series
