Raaco Drawer Storage Unit 12, Steel, 283 mm x 306mm x 150 mm, Blue

Subtotal (1 unit)*

$138.31

(exc. GST)

$152.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.31

*price indicative

RS Stock No.:
247-8095
Mfr. Part No.:
137553
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Drawer Storage Unit

Case Material

Steel

Height

283mm

Width

306mm

Depth

150mm

Transparent Drawers

Yes

Drawer Material

Polypropylene

Colour

Blue

Number of Drawers

12

Standards/Approvals

No

Weight

1990kg

RoHS Status: Exempt

COO (Country of Origin):
DK

Raaco Storage Cabinet


The Raaco half-height storage cabinet has 12 drawers and each of them divided into 3 compartments. It has a depth of 150mm, a width of 306mm and height of 283mm. It is has a steel frame and dark blue enamel paint finish. The drawers have translucent, lightweight, and durable polypropylene. The design aids the cabinets to stand one on top of the other.

Features and Benefits


Spot-welded steel body

Stop rim ensures drawers do not fall out

Rubber feet for scratch protection and firm standing

Free-standing or wall mountable

Matching free-standing carousel racks are available separately

Applications


Commercial spaces

Offices

Workshops

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy