- RS Stock No.:
- 180-6373
- Mfr. Part No.:
- GL6-P1211
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$193.60
(exc. GST)
$212.96
(inc. GST)
Units | Per unit |
1 + | $193.60 |
- RS Stock No.:
- 180-6373
- Mfr. Part No.:
- GL6-P1211
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
G6 Photoelectric Sensors
SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.
Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.
With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.
Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.
Features and Benefits
·IP67 rated highly reliable & durable enclosure
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles
The G6 Global photoelectric sensor is enclosed in a miniature housing and delivers an optimum price-performance ratio. The Global sensor achieves outstanding performance when mounted with a standard 1-inch hole distance. With PinPoint LEDs, metal inserts for mounting, large and bright indicator LEDs, user-friendly setting screws, IP67 enclosure rating, and the very latest SICK ASIC technology, the Global sensor truly is raising the bar.
Your benefits
Easy alignment and precise object detection due to a highly visible PinPoint LED
Quick and easy mounting and high durability due to threaded metal inserts
SICK ASIC technology provides high performance and excellent reliability
Easy to adjust due to large, user-friendly potentiometers
Easy to monitor due to large, bright indicator LEDs
Easy installation with SICK accessories
Quick and easy mounting and high durability due to threaded metal inserts
SICK ASIC technology provides high performance and excellent reliability
Easy to adjust due to large, user-friendly potentiometers
Easy to monitor due to large, bright indicator LEDs
Easy installation with SICK accessories
Applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Automotive
Rubber and plastics
Wood
Textile
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Automotive
Rubber and plastics
Wood
Textile
Sick G Series Photoelectric Sensors
Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | >6 m |
Output Type | PNP |
Electrical Connection | 3 Wire Cable 2 m |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | =625 μs |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Housing Material | ABS, PC |
Maximum Operating Temperature | +55°C |
Series | G6 |
Standards Met | CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498 |
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Sick Energetic Photoelectric Sensor 250 mm → 300 mm Detection Range
- Sick Retroreflective Photoelectric Sensor 0.08 → 12 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- Sick Through Beam Photoelectric Sensor 0 → 40 m Detection Range
- Sick Background Suppression Photoelectric Sensor 10 → 40 mm Detection Range
- Sick Through Beam Photoelectric Sensor 30 mm Detection Range
- Sick Retroreflective Photoelectric Sensor 6 m Detection Range