Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- RS Stock No.:
- 230-410
- Mfr. Part No.:
- 114426 XVTL-BF-8/4/20
- Brand:
- Eaton
Subtotal (1 unit)*
$2,114.25
(exc. GST)
$2,325.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,114.25 |
*price indicative
- RS Stock No.:
- 230-410
- Mfr. Part No.:
- 114426 XVTL-BF-8/4/20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 800mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 800mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP40 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet is designed to offer robust protection for vital electrical components. With its spacious dimensions of HxWxD=2000x800x400mm, it effectively accommodates various internal configurations while ensuring optimal safety with a degree of protection rated at IP40. Crafted for durability, this empty enclosure boasts a sturdy steel construction and is finished with a powder coating to enhance rust resistance. The design accommodates both wall mounting and freestanding installations, making it highly versatile for various applications. It is compliant with RoHS standards, ensuring it meets environmental regulations, while its IK10 rating indicates resistance to impact, providing confidence in its long-term performance. This seamless blend of functionality and resilience makes it essential for industrial and commercial settings.
Robust steel construction ensures long-lasting durability
Powder-coated finish provides enhanced resistance to corrosion
Designed for both wall-mounted and floor-standing installations
Rated IK10 for impact resistance, safeguarding contents inside
IP40 rating protects internal components from dust and moisture
One door design allows for easy access to internal equipment
Depth-adjustable mounting plate for flexible installation
Compliant with RoHS regulations for an eco-friendly choice
Supports a maximum load capacity, ideal for heavy electrical fittings
Accommodates multiple applications across various industries
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 300 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 500 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 400 mm x 600mm
