Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm

Subtotal (1 unit)*

$94.44

(exc. GST)

$103.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.44

*price indicative

RS Stock No.:
229-353
Mfr. Part No.:
115147 XVTL-HP/L-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

466mm

Width

50mm

Material

Galvanised Steel

Height

75mm

Series

Eaton xEffect

Standards/Approvals

RoHS conform

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl Enclosure is a premium solution designed for housing switch- and control gear systems with unmatched efficiency and reliability. Its innovative profile ensures a compact yet spacious layout, perfectly suited for various installations. Crafted with meticulous attention to detail, this enclosure offers robust construction while catering to a wide array of application needs. Built from high-quality steel, it exemplifies durability and compliance with stringent industry standards. The sleek design stands out not only for its functional benefits but also for its aesthetic appeal, making it an ideal choice for modern environments.

Compact horizontal profile optimises space utilisation in installations

Constructed from galvanized steel to ensure enhanced durability

Screw mounting method allows for quick and secure installation

RoHS compliant, promoting an environmentally responsible choice

Accommodates zero height units, perfect for versatile applications

Metric model design aligns with international installation standards

Includes comprehensive resources and catalogues for easy reference

  • RS Stock No. 0230587
  • Mfr. Part No. 115140 XVTL-HP-6
Each
$94.44
  • RS Stock No. 0232113
  • Mfr. Part No. 115139 XVTL-HP-5
Each
$58.46
  • RS Stock No. 0230767
  • Mfr. Part No. 115146 XVTL-HP/L-5
Each
$78.13
  • RS Stock No. 0230766
  • Mfr. Part No. 115141 XVTL-HP-8
Each
$126.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy