Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- RS Stock No.:
- 230-588
- Mfr. Part No.:
- 115145 XVTL-HP/L-4
- Brand:
- Eaton
Subtotal (1 unit)*
$64.81
(exc. GST)
$71.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.81 |
*price indicative
- RS Stock No.:
- 230-588
- Mfr. Part No.:
- 115145 XVTL-HP/L-4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 266mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 266mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton x-effect xVtl horizontal profile offers a robust and versatile solution for modern electrical enclosures, designed for variable-depth installation and universal use. Constructed with lightweight steel and featuring a galvanised surface finish, this enclosure epitomises durability while ensuring ease of handling. Its thoughtfully engineered dimensions, including a height of 75mm and a depth of 266mm, make it an ideal fit for diverse applications, catering to the growing demands of electrical engineering. The profile's seamless integration into existing setups is complemented by its screw mounting method, guaranteeing a secure fit. With compliance to RoHS standards, you can trust that this product adheres to necessary environmental guidelines. This product not only exemplifies quality and reliability but also enhances the efficiency of controlgear enclosures, making it a primary choice for professionals in the field.
Designed for horizontal application, optimising space utilisation
Lightweight construction simplifies installation and handling
Complies with RoHS standards for environmentally conscious operations
Galvanised finish ensures resistance to corrosion and wear
Supports screw mounting for secure and stable installation
Tailored for compatibility with various electrical systems
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Control centres XVTL, Cable Strain Relief 50 mm x 560 mm x 50mm
