Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- RS Stock No.:
- 230-767
- Mfr. Part No.:
- 115146 XVTL-HP/L-5
- Brand:
- Eaton
Subtotal (1 unit)*
$78.13
(exc. GST)
$85.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.13 |
*price indicative
- RS Stock No.:
- 230-767
- Mfr. Part No.:
- 115146 XVTL-HP/L-5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 366mm | |
| Width | 50mm | |
| Material | Galvanised Steel | |
| Height | 75mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 366mm | ||
Width 50mm | ||
Material Galvanised Steel | ||
Height 75mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton horizontal profile is designed for versatility and efficiency in electrical cabinet applications. Crafted from high-quality steel with a durable galvanized finish, it provides robust support for various mounting needs. The profile accommodates universal installations, offering a lightweight design that does not compromise on strength. With a product length of 366 mm and a compact height of 75 mm, it fits seamlessly into existing setups, allowing for effortless integration. The innovative design ensures compliance with RoHS regulations, reflecting a commitment to safety and sustainability. Suitable for use in switchgear enclosures, this product caters to a broad range of industries, making it an advantageous choice for professionals seeking reliability and performance.
Constructed from resilient steel for enhanced durability
Galvanized surface finishing offers superior resistance to corrosion
Universal installation capability contributes to its adaptability in various setups
Lightweight design supports ease of handling and installation
Meets RoHS compliance standards, ensuring environmental safety
Suitable for integration within switchgear and controlgear enclosures
Related links
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 266 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 666 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm
- Eaton Eaton xEffect Series Steel Clip Nut 20 mm x 75 mm x 50mm
