Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 408.5mm
- RS Stock No.:
- 230-738
- Mfr. Part No.:
- 114577 XVTL-MP/BX/IC-12/4/18
- Brand:
- Eaton
Subtotal (1 unit)*
$3,552.41
(exc. GST)
$3,907.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,552.41 |
*price indicative
- RS Stock No.:
- 230-738
- Mfr. Part No.:
- 114577 XVTL-MP/BX/IC-12/4/18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1.2m | |
| Width | 408.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1.2m | ||
Width 408.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton distribution cabinet combines robust design with versatile functionality, tailored for demanding environments. Engineered for exceptional resilience, it features a sturdy steel construction with an IP55 rating, ensuring reliable protection against dust and water ingress. Capable of accommodating both indoor and outdoor installations, this cabinet is designed to withstand challenging conditions while maintaining optimal performance. The spacious interior allows for easy organisation of electrical components, making it ideal for control centres and electrical housing. With thoughtful attention to thermal dissipation, it supports efficient heat management, essential for high-performance applications. The cabinets sleek grey finish not only meets aesthetic demands but also resists corrosion, ensuring longevity.
Robust steel construction guarantees durability and longevity
IP55 rating offers exceptional protection against dust and moisture
Spacious interior allows for effective organisation of electrical components
Designed for easy access and maintenance, streamlining operational efficiency
Adjustable mounting plates provide flexibility for different installations
A grey powder-coated finish delivers aesthetic appeal while resisting corrosion
Suitable for both indoor and outdoor applications, enhancing placement options
Thermal dissipation capabilities ensure optimal performance under heavy loads
Related links
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 1.2 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1 m x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 408.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 1.2 m x 508.5mm
