Eaton xEffect xVtl Series Steel Enclosure 2 m x 425 mm x 508.5mm

Subtotal (1 unit)*

$2,479.00

(exc. GST)

$2,726.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,479.00

*price indicative

RS Stock No.:
231-817
Mfr. Part No.:
114582 XVTL-MP/BX/IC-4/5/20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

425mm

Width

508.5mm

Material

Steel

Height

2m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton enclosure is a robust solution designed for the demanding needs of switchgear applications. The empty enclosure not only offers a high level of protection with an IP55 rating but also ensures that your electrical installations remain secure and compliant. Built with a sturdy sheet steel construction, it features multiple access options for seamless cable entry. Additionally, the enclosure is tailored for indoor installation, making it ideal for various industrial settings. With its thoughtful design and superior material quality, this enclosure is suitable for the most rigorous operational requirements, providing peace of mind and long-lasting durability in every application.

IP55 rating ensures dust and water protection

Constructed from high-quality 2 mm sheet steel for enhanced strength

Offers various cable entry positions for flexible installation

Designed for both floor standing and wall mounting configurations

Features a three-point interlock for improved security

Meets rigorous electromagnetic compatibility requirements

High corrosion resistance suitable for challenging environments

Supports a permissible load of the mounting plate up to 4000 N

Compliant with international standards for safety and performance

Easy access through outside-supported doors with hidden hinges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy