ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- RS Stock No.:
- 204-150
- Mfr. Part No.:
- 1STQ008008A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,330.09
(exc. GST)
$1,463.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,330.09 |
*price indicative
- RS Stock No.:
- 204-150
- Mfr. Part No.:
- 1STQ008008A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to provide a robust and efficient power management solution for modular systems. Engineered for versatility, its caters to a wide range of applications in low-voltage environments, making it the ideal choice for modern electrical installations. With its compact dimensions of 800 mm width and 350 mm height, this distribution board is perfect for settings where space is at a premium. Its durable pickled steel sheet construction ensures longevity and reliability, providing peace of mind for users. Whether for commercial or industrial uses, it is a reliable component that streamlines electrical distribution while ensuring compliance with stringent safety standards.
Compact design for tight spaces
Sturdy construction for durability
Compatible with modular boards
Comprehensive main distribution solution
Effective power management
Environmentally compliant
Versatile across industries
- RS Stock No. 0204149
- Mfr. Part No. 1STQ008005A0000
Each
$1,291.39
- RS Stock No. 0202022
- Mfr. Part No. 1STQ007884A0000
Each
$1,304.11
- RS Stock No. 0201741
- Mfr. Part No. 1STQ007876A0000
Each
$1,272.29
- RS Stock No. 0203172
- Mfr. Part No. 1STQ007890A0000
Each
$1,419.86
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm











