ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- RS Stock No.:
- 204-098
- Mfr. Part No.:
- 1STQ001446B0000
- Brand:
- ABB
Subtotal (1 unit)*
$978.15
(exc. GST)
$1,075.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $978.15 |
*price indicative
- RS Stock No.:
- 204-098
- Mfr. Part No.:
- 1STQ001446B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 800mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 800mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a cutting edge solution tailored for modular boards within the System pro E Power range. Designed with efficiency and durability in mind, this product offers a seamless integration of advanced technology and practical functionality. Its robust build, utilising pickled steel sheet material, provides enhanced resilience while ensuring compliance with stringent environmental standards. Whether for commercial projects or large-scale installations, this distribution board stands out with its compact dimensions and substantial structural integrity, making it a reliable choice for electrical professionals.
Robust for long lasting performance
Flexible with modular boards
Professional grade electrical distribution
Lightweight for easy handling
RoHS and REACH compliant
Versatile across sectors
- RS Stock No. 0202042
- Mfr. Part No. 1STQ001448B0000
Each
$979.38
- RS Stock No. 0203245
- Mfr. Part No. 1STQ002106B0000
Each
$1,017.58
- RS Stock No. 0201658
- Mfr. Part No. 1STQ002131B0000
Each
$1,171.02
- RS Stock No. 0203244
- Mfr. Part No. 1STQ002098B0000
Each
$775.57
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 800 mm x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm











