ABB PMCS Series Installation Kit for Use with Modular Boards - System Pro E Power 246 mm x 246 mm x 267mm

Subtotal (1 unit)*

$441.36

(exc. GST)

$485.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.36

*price indicative

RS Stock No.:
204-076
Mfr. Part No.:
1STQ009203A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Installation Kit

Length

246mm

For Use With

Modular Boards - System Pro E Power

Width

267mm

Height

246mm

Series

PMCS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for superior performance and reliability in electrical installations. The board facilitates efficient modular connections, making it an ideal choice for both small and large-scale applications. With a robust design and user-friendly setup, it serves as the backbone for your modular boards in the System pro E Power series. Its compact dimensions and thoughtful engineering support seamless integration into various environments. With an emphasis on safety and compliance, this distribution board meets the highest standards, ensuring longevity and peace of mind for users across diverse settings.

Ensuring minimal environmental impact

Contains comprehensive documentation for easy reference during installation

Built to accommodate a range of product classes

Enhancing compatibility

Robust construction guaranteed to withstand demanding operational conditions

Available with a detailed technical data sheet for in-depth insights

Each
$498.20
Each
$473.66
Each
$452.28
Each
$504.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy