ABB PVCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x

Subtotal (1 unit)*

$1,017.97

(exc. GST)

$1,119.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,017.97

*price indicative

RS Stock No.:
204-067
Mfr. Part No.:
1STQ009148A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Installation Kit

Product Type

Enclosure Accessory

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Series

PVCX

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Installation Kit is engineered to deliver exceptional performance and reliability within modular systems. With robust construction using pickled steel sheet, it assures durability and reliability, making it an ideal choice for various installation environments. Designed to cater specifically to modular boards in the System pro E Power range, this product offers a sophisticated solution that meets diverse operational needs.

Complies with RoHS and REACH regulations, ensuring environmental safety

Compact dimensions to facilitate space efficient installation

Lightweight for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy