ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 602mm

Subtotal (1 unit)*

$523.10

(exc. GST)

$575.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.10

*price indicative

RS Stock No.:
201-793
Mfr. Part No.:
1STQ009114A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

798mm

For Use With

Modular Boards - System Pro E Power

Width

602mm

Material

Pickled Steel Sheet

Series

PRVS

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Vertical rear segregation is designed to deliver exceptional performance and reliability. Engineered with a robust pickled steel sheet construction, it ensures long lasting durability while facilitating effective modular system applications in power distribution. As part of the System pro E Power series, it integrates seamlessly into existing setups, allowing for tailored configurations to meet specific operational needs.

Compact design enhances installation flexibility within various environments

Lightweight structure simplifies handling and installation processes

Designed with safety standards in mind, ensuring user confidence

Offers compliance with RoHS and REACH regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy