ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 370 mm x 400 mm x 200mm
- RS Stock No.:
- 203-976
- Mfr. Part No.:
- 1STQ007507B0000
- Brand:
- ABB
Subtotal (1 unit)*
$219.33
(exc. GST)
$241.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.33 |
*price indicative
- RS Stock No.:
- 203-976
- Mfr. Part No.:
- 1STQ007507B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Shelf | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 200mm | |
| Height | 370mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Shelf | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 200mm | ||
Height 370mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and efficient solution designed to streamline power distribution in modular electrical systems. Built with precision engineering, this product ensures reliable performance and ease of integration within existing setups. Its horizontal shelf design promotes effective space management, and the board is suitable for a variety of applications, highlighting its versatility. Whether for new installations or upgrades, this distribution board meets high industry standards, assuring users of its durability and compliance with essential regulations.
Constructed to facilitate ease of installation, reducing downtime during setup
Features a long lasting and sustainable construction that meets material compliance standards
Compact dimensions allow for effective use of space without compromising functionality
Robust design ensures reliability in demanding electrical environments
Related links
- ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 370 mm x 600 mm x 600mm
- ABB 1STQ Series Shelf for Use with Modular Boards - System Pro E Power 400 mm x 800 mm x 370mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 640 mm x 900 mm x 200mm
- ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 20 mm x 240 mm x 200mm
- ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 840 mm x 2 mm x 200mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 200mm
- ABB 1STQ Series Polycarbonate Divider Panel for Use with Modular Boards - System Pro E Power 200 mm x 500 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 200mm