ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- RS Stock No.:
- 203-609
- Mfr. Part No.:
- 1STQ008512A0000
- Brand:
- ABB
Subtotal (1 unit)*
$359.56
(exc. GST)
$395.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.56 |
*price indicative
- RS Stock No.:
- 203-609
- Mfr. Part No.:
- 1STQ008512A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 995mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 170mm | |
| Material | Pickled Steel Sheet | |
| Height | 995mm | |
| Series | PTVS | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 995mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 170mm | ||
Material Pickled Steel Sheet | ||
Height 995mm | ||
Series PTVS | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide robust power management solutions for modular systems. Designed with precision, it caters to the diverse needs of modern electrical installations, ensuring reliability and efficiency. The integration of advanced technology within this product allows for streamlined operations while maintaining a high standard of safety and compliance. Its sturdy construction and thoughtful design make it an ideal choice for both commercial and industrial environments, ensuring longevity and optimal performance across various applications. As a pivotal component in power distribution, it supports seamless connectivity and effective load management, enabling users to harness electricity with confidence.
Durable pickled steel construction
Optimised for modular boards and main distribution
Lightweight for easy handling and installation
Compliant with environmental regulations
CE certified for safety and reliability
Designed for business to business applications
- RS Stock No. 0202604
- Mfr. Part No. 1STQ009106A0000
Each
$314.27
- RS Stock No. 0203933
- Mfr. Part No. 1STQ009124A0000
Each
$299.66
- RS Stock No. 0203935
- Mfr. Part No. 1STQ009127A0000
Each
$304.97
- RS Stock No. 0201914
- Mfr. Part No. 1STQ008488A0000
Each
$448.74
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 740.7 mm x 740.7 mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 215.7 mm x 800mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 540.7 mm x 540.7 mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 940.7 mm x 940.7 mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 990 mm x 990 mm x
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 1m
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 790 mm x 790 mm x











