ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- RS Stock No.:
- 203-933
- Mfr. Part No.:
- 1STQ009124A0000
- Brand:
- ABB
Subtotal (1 unit)*
$299.66
(exc. GST)
$329.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.66 |
*price indicative
- RS Stock No.:
- 203-933
- Mfr. Part No.:
- 1STQ009124A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 995mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 165.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 995mm | |
| Series | PRVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 995mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 165.7mm | ||
Material Pickled Steel Sheet | ||
Height 995mm | ||
Series PRVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to provide a robust and reliable solution for electrical distribution in modular setups. With a sophisticated design that ensures efficiency and safety, this distribution board stands out in both performance and durability. Offering an extended product type tailored for demanding applications, it features a pickled steel sheet construction that guarantees longevity. Its compact dimensions, including a height of 995 mm and a width of 165.7 mm, make it an ideal choice for various installation environments, particularly where space is at a premium. Designed for compatibility with modular boards in the System pro E Power range, this board embodies the hallmark of modern electrical engineering, seamlessly integrating into complex distribution networks while adhering to stringent environmental standards.
Adheres to environmental standards
Conforms to CE standards
Includes multiple manuals and installation instructions for user convenience
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 695 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 995 mm x 365.7mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 218 mm x 218 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x