ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- RS Stock No.:
- 203-592
- Mfr. Part No.:
- 1STQ008458A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,195.09
(exc. GST)
$1,314.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,195.09 |
*price indicative
- RS Stock No.:
- 203-592
- Mfr. Part No.:
- 1STQ008458A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to enhance power management in modular systems. Featuring a robust construction with pickled steel sheet material, it offers exceptional durability and reliability. The product caters to various applications within the System pro E power series, ensuring seamless integration with existing modular boards. With a compact design, it optimally utilises space while providing expansive connectivity options through its 34 poles. The board is compliant with RoHS and REACH regulations, demonstrating a commitment to environmentally responsible practices. Its thoughtful engineering not only simplifies installation but also aids in maintaining operational efficiency, making it an ideal choice for demanding environments.
Robust construction for durability
Compact for efficient use of space
Compatible with modular systems
Ideal for main distribution applications
Easily integrates with existing components
Environmentally compliant for sustainability
Extensive pole connectivity
- RS Stock No. 0202018
- Mfr. Part No. 1STQ007867A0000
Each
$1,278.63
- RS Stock No. 0204032
- Mfr. Part No. 1STQ007874A0000
Each
$1,195.09
- RS Stock No. 0204030
- Mfr. Part No. 1STQ007871A0000
Each
$1,175.62
- RS Stock No. 0203578
- Mfr. Part No. 1STQ008037A0000
Each
$1,592.42
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 800 mm x 800mm










