ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- RS Stock No.:
- 203-566
- Mfr. Part No.:
- 1STQ007151A0000
- Brand:
- ABB
Subtotal (1 unit)*
$785.83
(exc. GST)
$864.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $785.83 |
*price indicative
- RS Stock No.:
- 203-566
- Mfr. Part No.:
- 1STQ007151A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Top/Bottom Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 25mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Top/Bottom Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 25mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical distribution requirements. Engineered for modular boards, this product ensures efficient performance in various applications, making it a reliable choice for both professional and industrial settings. Its open top and bottom design adds versatility, allowing for seamless integration into existing systems. Constructed from pickled steel sheet, the board boasts durability while maintaining a sleek appearance. This product not only provides essential power distribution but also adheres to industry standards, reflecting its commitment to safety and compliance.
Robust pickled steel sheet for durability
Modular board design for flexibility
Suitable for professional and industrial use
Meets safety and environmental standards
Efficient space use with optimal weight and dimensions
Reliable performance for diverse distribution needs
- RS Stock No. 0203269
- Mfr. Part No. 1STQ007150A0000
Each
$665.20
- RS Stock No. 0203258
- Mfr. Part No. 1STQ007121A0000
Each
$805.63
- RS Stock No. 0201692
- Mfr. Part No. 1STQ007087A0000
Each
$550.17
- RS Stock No. 0202092
- Mfr. Part No. 1STQ007088A0000
Each
$729.49
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x











