ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 25 mm x 800 mm x

Subtotal (1 unit)*

$566.18

(exc. GST)

$622.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$566.18

*price indicative

RS Stock No.:
203-568
Mfr. Part No.:
1STQ007156A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

300mm

Material

Pickled Steel Sheet

Height

25mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board redefines reliability and efficiency in electrical distribution systems. Designed for modularity, it offers a robust solution suitable for a variety of applications. The open top and bottom design facilitates convenient cabling and installation, ensuring that your setup remains sleek and manageable. Constructed from pickled steel sheet, it not only withstands the test of time but also complies with stringent environmental standards. With its impressive net width and depth, this distribution board provides ample space to securely house vital electrical components while maintaining an aesthetic appeal.

Durable construction for long lasting reliability

Pickled steel sheet for strength and resilience

Lightweight for easy handling

Compatible with various modular boards

RoHS and REACH compliant

Compact size for efficient space management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy