ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 500 mm x

Subtotal (1 unit)*

$1,152.98

(exc. GST)

$1,268.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,152.98

*price indicative

RS Stock No.:
203-536
Mfr. Part No.:
1STQ002085B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

500mm

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

30mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed for efficient power distribution in various environments. Engineered with an open bottom and an ingress protection rating of IP65, this distribution board ensures reliable operation even in challenging conditions. It is constructed from pickled steel sheet, providing excellent durability and protection against environmental factors. Its versatile design accommodates modular boards within the System pro E Power range, making it an ideal choice for a wide array of applications. This board not only adheres to stringent industry standards but also boasts compliant materials to support sustainable practices. With meticulous attention to detail, the prioritises both functionality and safety, making it a crucial component for modern electrical installations.

Made from high quality pickled steel for durability

Lightweight design for easier installation and maintenance

Environmental compliance ensures sustainability in electrical setups

CE conformity certification reinforces quality assurance for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy