ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 30 mm x 890 mm x

Subtotal (1 unit)*

$996.20

(exc. GST)

$1,095.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$996.20

*price indicative

RS Stock No.:
201-651
Mfr. Part No.:
1STQ002077B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Top/Bottom Cover

Product Type

Cover

Length

890mm

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

30mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for seamless integration into your modular board systems, designed with innovation and durability at its core. This product features an IP65 rating, ensuring robust protection against dust and water ingress, making it suitable for a variety of environments. Its open bottom design allows for flexible installation, accommodating various cable entry options to meet the intricate demands of modern electrical systems. Crafted from high quality pickled steel sheet, this distribution board not only ensures structural integrity but also longevity. The is part of the System pro E Power series, underlining its compatibility with diverse modular applications, enhancing efficiency and simplicity in power distribution.

Open bottom design for versatile cable management

Made from durable pickled steel sheet for reliability

Suitable for modular products enhancing design flexibility

Lightweight at 5.6 kg for easy handling and installation

Complies with RoHS standards for eco friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy