ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 350 mm x 800 mm x

Subtotal (1 unit)*

$808.18

(exc. GST)

$889.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$808.18

*price indicative

RS Stock No.:
203-518
Mfr. Part No.:
1STQ002013B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

350mm

Material

Sheet Steel Galvanised

Height

350mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for modular systems, providing a robust and reliable electrical distribution solution. Its straightforward design features blind mounting capabilities suitable for various installations. Constructed from high-quality galvanized steel, it ensures durability in demanding environments.

Constructed from galvanized steel for enhanced durability

Optimized for use with modular boards for compatibility

Compact dimensions allow easy integration into setups

Blind mounting feature simplifies installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy