ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 51 mm x 800 mm x

Subtotal (1 unit)*

$3,574.67

(exc. GST)

$3,932.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,574.67

*price indicative

RS Stock No.:
201-817
Mfr. Part No.:
1STQ001967B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

800mm

For Use With

Modular Boards - System Pro E Power

Width

1.6m

Material

Sheet Steel Galvanised

Height

51mm

IP Rating

IP31, IP41

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to efficiently manage and distribute electrical power across modular systems with utmost reliability. Built to endure rigorous operational demands, this robust distribution board is constructed with high quality galvanised steel, ensuring durability and protection against environmental factors. Its considerable dimensions of 1600 mm in height and 800 mm in width, combined with a net weight of 30.6 kg, make it a formidable choice for both commercial and industrial applications. With compliance to industry standards, this product is integral for setups requiring enhanced safety and efficient power allocation, fostering seamless operations within your electrical systems.

Durable galvanized steel

For System pro E Power modular boards

Safe and reliable power distribution

Optimized for installation space

RoHS and REACH compliant

Easy integration for upgrades

Installation manuals included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy