ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 350 mm x 400 mm x
- RS Stock No.:
- 201-829
- Mfr. Part No.:
- 1STQ002009B0000
- Brand:
- ABB
Subtotal (1 unit)*
$571.05
(exc. GST)
$628.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.05 |
*price indicative
- RS Stock No.:
- 201-829
- Mfr. Part No.:
- 1STQ002009B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 400mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 350mm | |
| Material | Sheet Steel Galvanised | |
| Height | 350mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 350mm | ||
Material Sheet Steel Galvanised | ||
Height 350mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed for high-performance modular systems. Featuring a blind mounting plate, it combines functionality with aesthetics for reliable installations. Constructed from galvanized steel, it ensures durability and corrosion protection in demanding environments. Its compact dimensions optimize space while accommodating essential components.
Constructed from galvanized steel for corrosion resistance
Compact dimensions maximize efficient use of installation space
Designed for easy integration within modular systems
Features a blind mounting plate for aesthetic appeal
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 590 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 380 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 150 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 400 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 250mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 2m