ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 200 x 900mm

Subtotal (1 unit)*

$505.41

(exc. GST)

$555.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$505.41

*price indicative

RS Stock No.:
204-105
Mfr. Part No.:
1STQ002058B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Divider Panel

Length

900mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Pickled Steel Sheet

Dimensions

200 x 900mm

Series

1STQ

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modern electrical installations, combining robust durability with exceptional performance. Crafted from high-quality pickled steel, it ensures long-lasting reliability while integrating seamlessly into modular systems. Its compact design allows for versatile installation in various environments without sacrificing functionality.

Crafted from durable pickled steel for longevity
Optimized for modular applications for versatile installation
Designed to fit standard spaces without performance compromise
Meets strict environmental compliance for sustainability

Related links