ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm

Subtotal (1 unit)*

$957.22

(exc. GST)

$1,052.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.22

*price indicative

RS Stock No.:
203-471
Mfr. Part No.:
1STQ007955A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to meet the evolving power distribution needs of modern facilities. With a robust construction and a compact design, it provides exceptional reliability and performance. The extended product type is tailored for modular boards within the System pro E Power range, ensuring seamless integration and versatility. The board’s modern design not only enhances functionality but also complements contemporary installations, making it an ideal choice for both residential and commercial applications.

Durable pickled steel construction

Modular board compatibility

Effective power distribution management

Compact for tight spaces

Easy installation

CE compliant for safety

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy