ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- RS Stock No.:
- 201-746
- Mfr. Part No.:
- 1STQ007885A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,304.11
(exc. GST)
$1,434.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.11 |
*price indicative
- RS Stock No.:
- 201-746
- Mfr. Part No.:
- 1STQ007885A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents a robust and efficient solution for managing power distribution in modular board systems. Designed for use with the System pro E Power range, this product excels in both performance and reliability, making it ideal for diverse applications. With its compact dimensions of 600 mm in width and 350 mm in height, this board is crafted from durable pickled steel sheet, ensuring longevity while adhering to high environmental standards. It is engineered to support a multi pole configuration with 34 poles, ensuring optimal power allocation and management for your electrical setups.
Compact for easy installation
Robust pickled steel
Supports 34 poles
RoHS and REACH compliant
Compatible with modular boards
Gross weight 6.44 kg for stability
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key