ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm

Subtotal (1 unit)*

$542.88

(exc. GST)

$597.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.88

*price indicative

RS Stock No.:
203-365
Mfr. Part No.:
1STQ008949A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

290mm

For Use With

Modular Boards - System Pro E Power

Width

40mm

Material

Polycarbonate

Height

290mm

Series

PCVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of contemporary electrical distribution systems. This robust and reliable unit offers a versatile solution for modular board configurations, ensuring optimal performance across various applications. Crafted with high quality materials, it facilitates seamless integration into existing structures while providing a sleek and professional finish. Its compact dimensions make it an excellent choice for installations where space is at a premium.

Durable Lexan construction

Compact and space efficient

Modular board compatibility

CE certified for safety

Environmentally compliant

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy