ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- RS Stock No.:
- 203-250
- Mfr. Part No.:
- 1STQ002387B0000
- Brand:
- ABB
Subtotal (1 unit)*
$605.80
(exc. GST)
$666.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.80 |
*price indicative
- RS Stock No.:
- 203-250
- Mfr. Part No.:
- 1STQ002387B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Divider Panel | |
| Length | 900mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| Height | 48mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Divider Panel | ||
Length 900mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
Height 48mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed with utmost precision, ensuring seamless integration within modular systems. Crafted from durable pickled steel sheet, it promises longevity while accommodating a comprehensive range of applications. Its compact dimensions make it an ideal choice for tight spaces, facilitating efficient installation. The board supports a variety of modular boards under the System pro E Power range, ensuring versatility for various electrical installations. The is not just about functionality; it embodies the philosophy of reliable power distribution, making it essential for businesses that prioritise efficiency and safety in their electrical systems.
Robust pickled steel construction for durability
Designed for modular boards for versatile use
Compact dimensions for easy installation in tight spaces
Seamless integration within the System pro E Power range
RoHS compliant for environmental responsibility
Lightweight for easy handling
Includes clear installation instructions for convenience
CE certified for assured quality
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 705 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 655 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 900 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 900 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 48 mm x 655 mm x