ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 245 mm x 245 mm x

Subtotal (1 unit)*

$216.09

(exc. GST)

$237.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.09

*price indicative

RS Stock No.:
202-763
Mfr. Part No.:
1STQ008888A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

245mm

For Use With

Modular Boards - System Pro E Power

Width

290.7mm

Material

Pickled Steel Sheet

Height

245mm

Series

PLVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the rigorous demands of modern electrical distributions. Engineered from pickled steel sheet, it offers unparalleled reliability and robustness in a compact design. With dimensions that allow for seamless integration into complex systems, this product is ideal for modular boards in System pro E Power setups. Its meticulous construction ensures optimal performance while adhering to environmental compliance standards, including RoHS and REACH. The product stands out not only for its durability but also for its user friendly installation process, complete with accessible manuals.

Constructed from durable pickled steel

Optimised for modular boards

Compact for efficient space use

Compliant with environmental regulations

Includes installation manuals

Reliable performance

Certified for safety

Robust weight specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy