ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm

Subtotal (1 unit)*

$964.08

(exc. GST)

$1,060.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$964.08

*price indicative

RS Stock No.:
201-704
Mfr. Part No.:
1STQ007610B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

400mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB XT5 Kit represents the pinnacle of reliability and efficiency for complex electrical systems. Designed for modular boards within the System pro E Power series, it seamlessly integrates into various installations while ensuring optimal performance. It is engineered with a keen focus on durability and compliance, featuring robust material adherence to industry standards. With its compact dimensions and lightweight design, this product not only saves space but also simplifies installation processes, making it a preferred choice for professionals seeking dependable solutions. Its advanced classifications indicate its suitability for various applications, ensuring it meets diverse project requirements effortlessly.

Built to comply with strict RoHS and REACH regulations

Designed with a high pole count for enhanced electrical distribution

CE conformity assures adherence to European safety standards

Ideal for both business to business applications and larger projects

Long lasting materials ensure reliability in demanding environments

Each
$1,044.31
Each
$2,089.71
Each
$925.11
Each
$1,333.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy