ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 300mm
- RS Stock No.:
- 202-671
- Mfr. Part No.:
- 1STQ007123A0000
- Brand:
- ABB
Subtotal (1 unit)*
$560.90
(exc. GST)
$616.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.90 |
*price indicative
- RS Stock No.:
- 202-671
- Mfr. Part No.:
- 1STQ007123A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 300mm | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP30, IP40 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 300mm | ||
Material Pickled Steel Sheet | ||
IP Rating IP30, IP40 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly crafted to meet the demands of modern electrical installations. Designed with a robust pickled steel sheet, this distribution board ensures durability and reliability in a variety of environments. Its IP40 rated enclosure protects against solid objects, safeguarding your electrical systems from potential damage. It is suitable for modular boards and supports System pro E Power, providing versatility in configuration. With thoughtfully engineered dimensions and a user friendly design, it simplifies installation and maintenance tasks for professionals. Experience optimal performance and compliance with environmental regulations, making this distribution board an ideal choice for both new installations and upgrades.
Seamless integration with modular boards
Durable pickled steel construction
Lightweight for easy handling
Meets environmental and safety standards
RoHS and REACH compliant
Related links
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 800 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 300 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 600 mm x 300mm