ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 512.4 mm x 512.4 mm

Subtotal (1 unit)*

$1,779.16

(exc. GST)

$1,957.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,779.16

*price indicative

RS Stock No.:
202-471
Mfr. Part No.:
1STQ009055A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

512.4mm

For Use With

Modular Boards - System Pro E Power

Width

606mm

Material

Pickled Steel Sheet

Height

512.4mm

Series

PSVW

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board, designed to meet the demands of modular applications, boasts robust construction and superior functionality. Tailored for System pro E Power setups, it provides a secure and efficient solution for distributing electrical energy within commercial and industrial environments. With an impressive flexibility in installation and a compact footprint, this unit easily fits into diverse spatial configurations. Its long-lasting materials ensure reliability, while compliance with stringent safety standards guarantees peace of mind for users. This distribution board is not only about capacity but also about facilitating seamless operations, solidifying its status as a critical component in any electrical infrastructure.

Ensuring compatibility with diverse applications

Crafted to comply with RoHS and REACH standards for environmental safety

Designed for easy integration into existing electrical frameworks

Ideal for both commercial and industrial usage

Lightweight design simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy