ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 512.4 mm x 512.4 mm

Subtotal (1 unit)*

$1,805.14

(exc. GST)

$1,985.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,805.14

*price indicative

RS Stock No.:
200-460
Mfr. Part No.:
1STQ009056A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

512.4mm

For Use With

Modular Boards - System Pro E Power

Width

806mm

Material

Pickled Steel Sheet

Height

512.4mm

Series

PSVW

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a premium solution for modern electrical distribution needs. Engineered for robustness, this distribution board excels in modular systems, ensuring efficient energy management within major applications. Its pickled steel sheet construction guarantees durability, setting a high standard in safety and performance. With an impressive design, the board offers space-efficient dimensions, making it suitable for various installation environments. This product integrates seamlessly into existing systems while maintaining compliance with environmental regulations, providing peace of mind for environmentally conscious installations.

Complies with RoHS and REACH regulations

Promoting environmental responsibility

Optimised for space-efficient installations without compromising performance

Certified for conformity with CE standards ensuring high safety compliance

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy