ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 3 mm x 583.2 mm x
- RS Stock No.:
- 201-476
- Mfr. Part No.:
- 1STQ009063A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,851.53
(exc. GST)
$2,036.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.53 |
*price indicative
- RS Stock No.:
- 201-476
- Mfr. Part No.:
- 1STQ009063A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 583.2mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 606mm | |
| Material | Pickled Steel Sheet | |
| Height | 3mm | |
| Series | PSVW | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 583.2mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 606mm | ||
Material Pickled Steel Sheet | ||
Height 3mm | ||
Series PSVW | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed to enhance electrical distribution efficiency in modular systems. Built from high-quality pickled steel sheet, this robust board presents an excellent balance of durability and functionality. Its smart design allows for seamless integration into existing infrastructure, making it suitable for various applications from commercial to industrial settings. It stands as a testament to cutting-edge engineering, perfectly aligning with modern demands for safety and reliability in power distribution.
Ensuring versatile application
Engineered for main distribution use
Adheres to RoHS and REACH compliance for environmental safety
Lower-weight design simplifies handling and installation
CE conformity indicates adherence to European safety standards
Available documentation supports quick and efficient setup
Related links
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 712.4 mm x 1.006m
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 606 mm x 583.2mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 712.4 mm x 712.4 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 783.2 mm x 783.2 mm
- ABB PSVW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 512.4 mm x 512.4 mm
- ABB PHDT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 800 mm x 800mm
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x