ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,195.09

(exc. GST)

$1,314.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.09

*price indicative

RS Stock No.:
202-274
Mfr. Part No.:
1STQ007875A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

800mm

For Use With

Main Distribution Boards

Width

800mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is expertly designed for modular setups, ensuring efficient and reliable power distribution. Engineered with a robust pickled steel sheet, this distribution board not only meets industry standards but also provides long lasting durability. Its compact dimensions make it suitable for various installation environments without compromising performance. This versatile product caters to a range of installations, making it an essential choice for professionals seeking reliability and compliance in their electrical systems.

Durable pickled steel

Compatible with System pro E Power

Lightweight for handling

CE certified

Detailed instructions

RoHS and REACH compliant

For B2B systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy