ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- RS Stock No.:
- 202-272
- Mfr. Part No.:
- 1STQ007869A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,162.70
(exc. GST)
$1,278.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.70 |
*price indicative
- RS Stock No.:
- 202-272
- Mfr. Part No.:
- 1STQ007869A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 800mm | |
| For Use With | Main Distribution Boards | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 800mm | ||
For Use With Main Distribution Boards | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to offer both efficiency and reliability in electrical installations. Tailored for modular systems and designed with robust pickled steel sheet material, it ensures durability and long term performance. With its generous dimensions of 800 mm width and integrated features, this product excels in managing power distribution across multiple circuits, making it ideal for commercial applications. The inclusion of advanced materials and compliance with RoHS and REACH regulations demonstrate the commitment to environmental standards, all while providing users with easy access to pertinent technical information.
Durable pickled steel
Three pole configuration
Lightweight for easy handling
Environmentally compliant
Seamless integration
Versatile for commercial electrical needs
- RS Stock No. 0204030
- Mfr. Part No. 1STQ007871A0000
Each
$1,175.62
- RS Stock No. 0202019
- Mfr. Part No. 1STQ007870A0000
Each
$1,182.05
- RS Stock No. 0202716
- Mfr. Part No. 1STQ008457A0000
Each
$1,175.62
- RS Stock No. 0203175
- Mfr. Part No. 1STQ007905A0000
Each
$2,352.42
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 800 mm x 800mm











