ABB Pickled Steel Sheet Plate for Use with Main Distribution Boards 15.5 mm x 15.5 mm x 901mm
- RS Stock No.:
- 202-255
- Mfr. Part No.:
- 1STQ007646A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,314.80
(exc. GST)
$1,446.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,314.80 |
*price indicative
- RS Stock No.:
- 202-255
- Mfr. Part No.:
- 1STQ007646A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Plate | |
| Product Type | Side Plate | |
| Length | 15.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 901mm | |
| Material | Pickled Steel Sheet | |
| Height | 15.5mm | |
| IP Rating | IP31 | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Plate | ||
Product Type Side Plate | ||
Length 15.5mm | ||
For Use With Main Distribution Boards | ||
Width 901mm | ||
Material Pickled Steel Sheet | ||
Height 15.5mm | ||
IP Rating IP31 | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Panel is designed for those seeking a robust and efficient solution for electrical distribution. Featuring an IP30 rating, the product is engineered for enhanced protection while providing ample space for modular setups. Its durable pickled steel sheet construction ensures longevity, making it an ideal choice for various applications. The flexible dimensions allow for seamless integration into existing systems, and its suitability for modular boards within the System pro E Power series guarantees compatibility with other components in the Series. With a commitment to safety and compliance, this product meets regulatory standards, ensuring peace of mind for users.
Ideal for modular configurations, catering to diverse installation needs
Light grey finish ensures a modern aesthetic while blending seamlessly with most environments
Lightweight construction allows for easier handling and installation
Specifically designed for use in commercial environments where reliability is paramount
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 15.5 mm x 2 m x 600mm
- Elesa Matt Zinc Alloy Friction 50 mm x 50 mm x 15.5 mm
- Phoenix Contact Aluminium Perforated DIN Rail Accessory Insertion Profile, 2 m x 5.5mm x 15.5 mm
- ABB PPLA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 726.9mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 891mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 691mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm