ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 24.5 mm x 2 m x 1m
- RS Stock No.:
- 202-249
- Mfr. Part No.:
- 1STQ007626A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,851.40
(exc. GST)
$2,036.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.40 |
*price indicative
- RS Stock No.:
- 202-249
- Mfr. Part No.:
- 1STQ007626A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 24.5mm | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 24.5mm | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Panel is specifically designed to meet the demands of modular systems while providing a robust and reliable solution for electrical distribution. Engineered to offer a high degree of protection (IP41), it ensures safety and durability in various environments. The unit features a spacious external panel, facilitating ease of installation and access for maintenance. With its pickled steel sheet construction, the board is resilient against corrosion, making it suitable for a range of applications. Whether outfitting a new facility or upgrading an existing electrical system, this product is tailored to enhance operational efficiency and reliability.
Engineered with a lightweight structure for easy handling and installation
Designed with a side panel sub function to maximise enclosure features
Complies with the highest environmental standards including RoHS and REACH
Adaptable for modular boards within the System pro E Power series
Offers a streamlined look with a neutral RAL 7035 light grey finish
Includes comprehensive installation instructions, ensuring straightforward setup
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 2010 mm x 2 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2002 mm x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 2004 mm x 2 m x 800mm