ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1m

Subtotal (1 unit)*

$1,768.01

(exc. GST)

$1,944.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,768.01

*price indicative

RS Stock No.:
201-718
Mfr. Part No.:
1STQ007638A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Side Panel

Length

1.8m

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

IP Rating

IP31

Series

1STQ

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for demanding electrical panel applications, combining durability with a sleek aesthetic. Constructed from pickled steel, it withstands industrial rigors while ensuring high safety standards. Engineered for modular boards in the System pro E Power range, it offers versatile installation options. With an IP31 rating, it effectively protects against dust and moisture, enhancing component longevity.

Durable pickled steel construction ensures long-lasting performance

Optimized for modular boards in System pro E Power

IP31 rating safeguards against dust and moisture

Spacious design facilitates maintenance and upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy