ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 220 mm x 220 mm x

Subtotal (1 unit)*

$217.69

(exc. GST)

$239.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.69

*price indicative

RS Stock No.:
202-178
Mfr. Part No.:
1STQ008776A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

220mm

For Use With

Modular Boards - System Pro E Power

Width

265.7mm

Material

Pickled Steel Sheet

Height

220mm

Series

PRVS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an expertly engineered solution designed to enhance the efficiency and organisation of electrical systems in commercial and industrial applications. Built with durability in mind, it utilises pickled steel sheet material, ensuring robust performance under various conditions. This versatile board is tailored for modular configurations, making it a perfect fit for the System pro E Power series. With attention to both functionality and aesthetics, the design allows for seamless installation while providing the necessary structural integrity. As part of the Low Voltage Products and Systems range, it embodies a commitment to safety and innovation, ultimately ensuring reliable energy distribution and management for demanding environments.

Engineered for modular boards for compatibility

Pickled steel for superior durability

Compact for space optimisation

Practical weight for various applications

Flexible for B2B and general use

Advanced materials meet compliance standards

Includes easy to follow installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy